You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hook & Eye Catenary Cable Tensioning Screw, 8mm -
AC17B
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- AC17B
- Order Code:
- AP03750
- Product Range
- Blake - AC17 Series
- Also Known As:
- GTIN UPC EAN: 5056377500518
Product Range Selector (Blake - AC17 Series)
See all from this product rangeProduct Overview
- Guy wires are threaded through the eye, hook is then secured to a suitable base
- Tightens guy wires from the end
- Stainless steel to prevent weathering
Product Information
- :
- Catenary/Lashing Wire
- :
- 8mm Tensioning Screw
- :
- Blake - AC17 Series
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.69 (£3.23) | ( ) |
3+ | £2.47 (£2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.