You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coaxial Fly Lead, Right-Angled Male to Male, 2m, White -
AC60A-RA
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- AC60A-RA
- Order Code:
- AP03766
- Also Known As:
- GTIN UPC EAN: 5060041669760
Product Range Selector (Blake - Coaxial Fly Leads)
See all from this product rangeProduct Overview
- Male to male plug
- Used as an aerial socket to TV lead
- Digital Freeview compatible
- Gold-plated connectors
Product Information
- :
- TV, Coaxial Plug, 90°
- :
- TV, Coaxial Plug, 90°
- :
- 6.6ft
- :
- 2m
- :
- White
- :
- Blake - Coaxial Fly Leads
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.37 (£1.64) | ( ) |
10+ | £1.22 (£1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.