You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stainless Steel Cable Ties, 200x4.6mm, Pack of 100 - 

ACTIES-STEEL-200

New
ACTIES-STEEL-200 - Stainless Steel Cable Ties, 200x4.6mm, Pack of 100
ACTIES-STEEL-200 - Stainless Steel Cable Ties, 200x4.6mm, Pack of 100
ACTIES-STEEL-200 - Stainless Steel Cable Ties, 200x4.6mm, Pack of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
ACTIES-STEEL-200
Order Code:
CB25598
Product Range
-
Also Known As:
GTIN UPC EAN: 5056377515321

Product Overview

Stainless steel cable ties are designed to provide superior strength and durability for securing cables and components in demanding environments. Ideal for both indoor and outdoor installations, these cable ties are perfect for TV aerial installations, retail applications, and general cable management needs. These cable ties offer excellent resistance to corrosion, UV exposure, and extreme temperatures, making them suitable for long-term use in various conditions. The ball-lock mechanism ensures a secure hold while remaining easy to install and adjust without the need for specialised tools.
  • Made from grade 316 stainless steel, these cable ties are highly resistant to corrosion and rust, ensuring longevity and reliability in harsh environments
  • Can withstanding temperatures from -60°C to +150°C and resistant to UV degradation, these ties are ideal for outdoor applications and exposure to the elements
  • These stainless steel ties are fireproof, providing extra safety in critical installations where flammability is a concern
  • Ball-lock design ensures a firm and lasting grip on cables and components, making them a reliable solution for secure bundling
  • Supplied in a pack of 100 cable ties

Product Information


:
Stainless Steel

:
-

:
200mm

:
4.6mm

:
50mm

:
100kg

:
Ball Lock

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377515321

86 In stock Need more?

???PF_PDP_RSP_SUP???

£7.33 ( £8.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.33 (£8.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.06 (£8.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --