You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Cable Ties, 360x4.6mm, Pack of 100 -
ACTIES-STEEL-360
New- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- ACTIES-STEEL-360
- Order Code:
- CB25599
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056377515338
Product Overview
- Made from grade 316 stainless steel, these cable ties are highly resistant to corrosion and rust, ensuring longevity and reliability in harsh environments
- Can withstanding temperatures from -60°C to +150°C and resistant to UV degradation, these ties are ideal for outdoor applications and exposure to the elements
- These stainless steel ties are fireproof, providing extra safety in critical installations where flammability is a concern
- Ball-lock design ensures a firm and lasting grip on cables and components, making them a reliable solution for secure bundling
- Supplied in a pack of 100 cable ties
Product Information
- :
- Stainless Steel
- :
- -
- :
- 360mm
- :
- 4.6mm
- :
- 95mm
- :
- 100kg
- :
- Ball Lock
- :
- -
Technical Documents (0)
Also Known As
106 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 09/07/25
100 more will be available week commencing 09/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.24 (£9.89) | ( ) |
3+ | £7.99 (£9.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.