You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre Attenuator, FC/UPC, 10dB -
BFATT-FCU-10DB
New- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BFATT-FCU-10DB
- Order Code:
- AP04243
- Product Range
- Blake - BFATT Series
- Also Known As:
- GTIN UPC EAN: 5056377508446
- Technical Datasheet:
- BFATT-FCU-10DB Datasheet
Product Range Selector (Blake - BFATT Series)
See all from this product rangeProduct Overview
- FC/UPC single-mode, fixed fibre optic attenuator
- Standard fixed attenuation value of 10dB
- Precision polishing for reduced back reflection
Product Information
- :
- 10dB
- :
- FC/UPC
- :
- Blake - BFATT Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.90 (£8.28) | ( ) |
| 3+ | £6.70 (£8.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























