You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fibre Optic Lead, Single Mode, LC/UPC, 3mm, G652D, 2m - 

BFL-LCU-3D-2

New
BFL-LCU-3D-2 - Fibre Optic Lead, Single Mode, LC/UPC, 3mm, G652D, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BFL-LCU-3D-2
Order Code:
AP04235
Product Range
Blake - BFL-LCU Series
Also Known As:
GTIN UPC EAN: 5056377509276

Product Range Selector (Blake - BFL-LCU Series)

See all from this product range

Product Overview

This high-quality fibre optic cable is designed to deliver exceptional performance and reliability for your networking needs. The cable feature an LC/UPC connector on both ends, ensuring precise and secure connections. It has a bend radius of 30mm, offering flexibility that makes it easier to connect devices. It supports single-mode transmission, allowing for long-distance data transmission with minimal signal loss. The OS2 fibre optic cable meets industry standards, guaranteeing optimal performance and compatibility. Its LSZH (Low Smoke Zero Halogen) jacket provides added safety by minimising toxic emissions in case of fire. With durable construction and superior signal transmission capabilities, this fibre optic cable is the perfect solution for telecommunications, data centres, and other applications requiring reliable and high-speed connectivity. Upgrade your network infrastructure with this fibre optic cable and experience seamless connectivity like never before.
  • 2m single-mode Simplex OS2 G652D fibre
  • Optical LSZH cable 3,000µm, blue
  • LC/UPC-LC/UPC male-to-male plug
  • Blue connectors

Product Information


:
LC/UPC Duplex

:
LC/UPC Duplex

:
OS2 Singlemode

:
2m

:
Blake - BFL-LCU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377509276

10 In stock Need more?

???PF_PDP_RSP_SUP???

£3.70 ( £4.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.70 (£4.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.55 (£4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --