You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Mode Fibre Pigtail Lead, 0.9mm, G657A1, 500mm -
BFP-SCA-9A1-05
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BFP-SCA-9A1-05
- Order Code:
- AP04126
- Product Range
- Blake - BFL-SCA Series
- Also Known As:
- GTIN UPC EAN: 5056377509467
Product Range Selector (Blake - BFL-SCA Series)
See all from this product rangeProduct Overview
- Single-mode, simplex OS2 G652A1 fibre
- Optical LSZH cable, 900µm, with SC/APC male yellow plug
- Green connector
Product Information
- :
- SC Simplex
- :
- -
- :
- 1Fibres
- :
- Singlemode
- :
- 500mm
- :
- 0.9mm
- :
- Blake - BFL-SCA Series
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.30 (£1.56) | ( ) |
| 3+ | £1.21 (£1.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























