You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RED Class 1 Masthead Amplifier & PSU, 2 Way - 

BLAMHD12V-PS

BLAMHD12V-PS - RED Class 1 Masthead Amplifier & PSU, 2 Way
BLAMHD12V-PS - RED Class 1 Masthead Amplifier & PSU, 2 Way
BLAMHD12V-PS - RED Class 1 Masthead Amplifier & PSU, 2 Way
BLAMHD12V-PS - RED Class 1 Masthead Amplifier & PSU, 2 Way
BLAMHD12V-PS - RED Class 1 Masthead Amplifier & PSU, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BLAMHD12V-PS
Order Code:
AP03950
Product Range
Blake - BLAMHD Series
Also Known As:
GTIN UPC EAN: 5056377505360

Product Range Selector (Blake - BLAMHD Series)

See all from this product range

Product Overview

2-way masthead amplifier, designed to reduce or remove 5G/4G LTE interference.
  • Amplifies TV frequencies within the 21-48 channel band (470-694MHz)
  • Variable 5-20dB gain, low noise figures (2.5dB typical)
  • Uses F-type connectors on both inputs and outputs
  • Filters TETRA signals below 470MHz
  • Case opens a full 90° and the shielded casing also swings out to 45°
  • Water-resistant foam seal on the cable entry points
  • Designed with linearity in mind, ability to handle strong, local signals
  • Dual-coloured LED to display short circuit issues
  • Power supply has infinite short circuit protection to prevent damage

Product Information


:
Blake - BLAMHD Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377505360

11 In stock Need more?

???PF_PDP_RSP_SUP???

£18.69 ( £22.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.69 (£22.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £17.43 (£20.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --