You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Masthead with 4G/5G & Tetra Filters -
BLAMHFILT5G
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BLAMHFILT5G
- Order Code:
- AP04083
- Also Known As:
- GTIN UPC EAN: 5056377506381
Product Overview
- 90°-wide opening door for easy access
- Foam seal cable entry glands to safeguard against external elements
- Equipotential bonding point/earthing tag for safety compliance
- Robust wall mountable lugs for secure installation
- F-type connectors for reliable connections
- Signal frequency range: 470-694MHz
- Insertion loss: 2.0dB (typ.)
- DC power pass: 24V/300mA
- Impedance: 75Ω
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.41 (£10.09) | ( ) |
3+ | £7.78 (£9.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.