You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

External Masthead Splitter/Combiner, Triple Filtered, 8 Way - 

BLAMHS18P

New
BLAMHS18P - External Masthead Splitter/Combiner, Triple Filtered, 8 Way
BLAMHS18P - External Masthead Splitter/Combiner, Triple Filtered, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BLAMHS18P
Order Code:
AP04187
Product Range
-
Technical Datasheet:
BLAMHS18P   Datasheet
See all Technical Docs

Product Overview

Screened wideband unit intended for splitting digital aerial feeds in strong signal conditions where the use of distribution amplifiers or active splitters is unnecessary. Can also be used as general-purpose signal splitter or combiner.
  • Low insertion loss with excellent 75Ω impedance matching and high isolation between outputs
  • Fully screened RF modules in robust diecast enclosures
  • Strong cast-in F-connectors
  • Proven, free-draining moulded enclosures give easy access and cannot trap water
  • Directional power pass (20V and 250mA max.) from any output leg to the common input, allowing an upstream amplifier to be powered
  • Equipotential bonding point/earthing tag
  • Suitable for indoor or outdoor use

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£15.05 ( £18.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.05 (£18.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.49 (£17.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --