You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Steel Satellite Dish, 80cm - 

BLASAT-DISH-80

New
BLASAT-DISH-80 - Steel Satellite Dish, 80cm
BLASAT-DISH-80 - Steel Satellite Dish, 80cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BLASAT-DISH-80
Order Code:
AP04247
Product Range
-
Also Known As:
GTIN UPC EAN: 5056377516526

Product Overview

The Blake 80cm Satellite Dish is the ideal choice for users who want a high-quality, larger dish with increased surface area for stronger satellite signal reception. As an alternative to the 60cm dish, it is particularly suited for installations where maximising signal acquisition is the priority. Constructed from stainless steel and coated with a dark polyester powder paint, this dish is designed for durability and weather resistance, ensuring long-term reliability in outdoor environments. With a signal gain of 37.4dB per 11.70GHz, it provides clear and consistent reception across a wide range of satellite services. The 80cm version remains the go-to choice for users who want a larger dish to optimise signal performance in areas where space allows. With its balance of size and signal strength, the Blake 80cm Satellite Dish is a reliable and effective solution for residential and commercial installations, delivering consistent, high-quality reception in a wide range of conditions.
  • Delivers a signal gain of 37.4dB per 11.70GHz for clear and reliable satellite performance
  • Made from stainless steel and coated with dark polyester powder paint for enhanced durability and weather resistance
  • 80cm dish size provides a balance between high gain and manageable dimensions, suitable for various installation scenarios
  • Designed for straightforward setup, making it suitable for both professional installers and home users
  • Features a 40mm collar to securely fit standard LNBs for optimal signal reception

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377516526

9 In stock Need more?

???PF_PDP_RSP_SUP???

£43.33 ( £52.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.33 (£52.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £42.20 (£50.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --