You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starlink Gen 3 Pole Adaptor, 1.5" -
BLASTAR15
New- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BLASTAR15
- Order Code:
- AP04205
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056377516250
- Technical Datasheet:
- BLASTAR15 Datasheet
Product Overview
- 20° angle, ideal for optimising Starlink signal reception
- 1.5" pole mount adaptor compatible with Starlink Gen 3 systems
- UV-stable ABS plastic ensures durability and resistance to weathering
- Non-slip pad provides additional stability and prevents slippage
- White colour to blend in seamlessly with most exterior setups
- Offers the reliability and performance needed for uninterrupted Starlink connectivity
- 20° angle is optimised for UK and Europe installation
Product Information
- :
- Starlink Gen 3 System
- :
- Pole adaptor, non-slip pad
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.00 (£33.60) | ( ) |
3+ | £27.00 (£32.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.