You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FM/DAB/UHF Launch Amplifier, 1 Way -
BLATLA11
Product Overview
- Reduces interference from 4G, 5G, and TETRA signals, ensuring exceptional signal quality
- Offers a low noise figure of 2.5dB (typical) for clear signal reception
- Only 4.5W, making it environmentally friendly and cost-effective for continuous operation
- Ensures a consistent and stable power output, reducing noise and enhancing overall performance
- Test point at -30dB, making it easy to monitor signal levels and ensure optimal performance
- Supports FM/VHF/UHF signals
- Allows optimisation of signal strength for various cable lengths and signal weaknesses
- Provides up to 100mA at 12V to power compatible masthead amplifiers
- Dual-colour LED indicators provide clear visual indication of operational status
- Compact design, ideal for discreet placement, optimising space while maximising performance
- Meets the Radio Emissions Directive 2014/53/EU and the harmonised standard EN 303 354 for Class 1 470-694MHz, ensuring safe and reliable operation
- Designed to deliver high-quality, interference-free signals while being energy-efficient and environmentally friendly
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.00 (£60.00) | ( ) |
3+ | £48.48 (£58.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.