You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" TV Aerial Chimney Bracket, Painted, 4.5" Stand Off -
CB3
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- CB3
- Order Code:
- AP00949
- Also Known As:
- GTIN UPC EAN: 5060041664338
Product Overview
- The 12” mount has 30 x 30 x 3mm arms for additional strength
- 40 x 40 x 3mm angle back strap to seat securely into the chimney breast
- A J-bolt tab incorporates an offset angle to allow easy fitting and tightening
- Painted finish
- Stand off: 4.5"
- V Bolt mounting holes - 60mm centre
- Welded bracket is to BS EN ISO 15614 for strong and secure joints
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.85 (£5.82) | ( ) |
3+ | £4.45 (£5.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.