You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Aerial Fixing Repair Kit with 1.75" V Bolts & Ferruled Chimney Lashing. 1.5" O/D -
K6F
Product Overview
- 7-Strand 18g galvanized lashing wire
- Large galvanized steel corner plates for additional solidity, prevents damaging to chimney mortar
- Heavy duty V and J bolts
- Industry standard nuts
- Standard lashing kit
Product Information
- :
- Aerials & Satellite Dishes
- :
- -
Technical Documents (0)
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 20/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
25 more will be available week commencing 20/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.06 (£7.27) | ( ) |
| 3+ | £5.56 (£6.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























