You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Loft Mount Bracket, Tilt & Swivel -
LMB1
NewProduct Overview
- For use with poles with an outer diameter of 1" (25.4mm) for horizontal or vertical mount
- Simply screw the bracket to the wall, facia, etc. once pole is secured in the jaws of the bracket
- Mast slides into a preformed holder and is tighten into place with a 1" U-bolt
- Use with 8-10mm ratchet spanner to easily tighten nuts on the U-bolt
- Made from galvanised steel to prevent corrosion from weather damage and for a professional finish
Product Information
- :
- Aerial Masts
- :
- Loft Mount Bracket
- :
- -
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.54 (£4.25) | ( ) |
3+ | £3.39 (£4.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.