You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8k/60Hz Fibre Optic Male to Male HDMI V2.1 Lead, 100m - 

PROHDFIB100M

PROHDFIB100M - 8k/60Hz Fibre Optic Male to Male HDMI V2.1 Lead, 100m
PROHDFIB100M - 8k/60Hz Fibre Optic Male to Male HDMI V2.1 Lead, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
PROHDFIB100M
Order Code:
AP03970
Product Range
Male to Male Golden Plated 8K Fibre Optic HDMI Leads
Also Known As:
GTIN UPC EAN: 5056377502154

Product Range Selector (Male to Male Golden Plated 8K Fibre Optic HDMI Leads)

See all from this product range

Product Overview

A full fibre optic, gold plated V2.1 HDMI cable that supports high speed data transmission of 48Gbps, RGB4:4:4 sample rate, 8K/60Hz resolution, 3D, 32 channels of uncompressed audio and is backwards compatible with all previous HDMI versions.
  • HDMI V2.1
  • 8K/60Hz Fibre Optic 48Gbps
  • Resolutions: 8K@60Hz, 4K@120Hz, 1080P etc.
  • Fibre optic for faster transmission and less interference
  • Supports 3D
  • HDCP 2.2, EDID, CEC, eARC
  • 32 Uncompressed audio channels
  • Gold plated

Product Information


:
HDMI A Plug

:
HDMI A Plug

:
328ft

:
100m

:
Black

:
Male to Male Golden Plated 8K Fibre Optic HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056377502154

2 In stock Need more?

???PF_PDP_RSP_SUP???

£156.55 ( £187.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £156.55 (£187.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £144.43 (£173.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --