You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8K/60Hz Gold Plated Male to Male HDMI V2.1 Cable, 1m - 

PROHDL010M-8K

PROHDL010M-8K - 8K/60Hz Gold Plated Male to Male HDMI V2.1 Cable, 1m
PROHDL010M-8K - 8K/60Hz Gold Plated Male to Male HDMI V2.1 Cable, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
PROHDL010M-8K
Order Code:
AP03971
Product Range
Male to Male 8K/60HZ Golden Plated HDMI Leads
Also Known As:
GTIN UPC EAN: 5056377502208

Product Range Selector (Male to Male 8K/60HZ Golden Plated HDMI Leads)

See all from this product range

Product Overview

Ultra high speed, golden plated, male to male V2.1 HDMI lead with dynamic 12-Bit HDR. Supports high speed lossless data transmission of 48Gbps, 8K@60Hz resolution, RGB & Chroma 4:4:4 colour sample rate and eARC audio return supporting Dolby, TureHD, HTD-HD master audio and Dolby Atmos.
  • Golden plated HDMI V2.1
  • 8K@60Hz Resolution
  • Lossless 48Gbps data transmission
  • RGB & Chroma 4:4:4
  • eARC Audio return: Dolby TrueHD, DTS-HD Master audio, Dolby Atmos and DTS:X
  • No compression

Applications

Video & Vision, Televisions, LCD Displays

Product Information


:
HDMI Plug

:
HDMI Plug

:
3.2ft

:
1m

:
Black

:
Male to Male 8K/60HZ Golden Plated HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377502208

15 In stock

20 more will be available week commencing 26/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£5.31 ( £6.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.31 (£6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.91 (£5.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --