You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K/60Hz Gold Plated Male to Male HDMI V2.1 Lead, 5m -
PROHDL050M-8K
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROHDL050M-8K
- Order Code:
- AP03974
- Product Range
- Male to Male 8K/60HZ Gold Plated HDMI Leads
- Also Known As:
- GTIN UPC EAN: 5056377502291
Product Range Selector (Male to Male 8K/60HZ Gold Plated HDMI Leads)
See all from this product rangeProduct Overview
- Golden plated HDMI V2.1
- 8K@60Hz Resolution
- Lossless 48Gbps data transmission
- RGB & Chroma 4:4:4
- eARC Audio return: Dolby TrueHD, DTS-HD Master audio, Dolby Atmos and DTS:X
- No compression
Applications
Video & Vision, Televisions, LCD Displays
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- Male to Male 8K/60HZ Gold Plated HDMI Leads
Technical Documents (0)
Also Known As
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
10 more will be available week commencing 05/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.31 (£12.37) | ( ) |
3+ | £9.50 (£11.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.