You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Coaxial Patch Lead, RP-SMA Female to RP-SMA Male, 3m - 

PROLMRSMARP030M

PROLMRSMARP030M - Coaxial Patch Lead, RP-SMA Female to RP-SMA Male, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
PROLMRSMARP030M
Order Code:
AP03757
Product Range
Blake - Coaxial Cable Patch Leads
Also Known As:
GTIN UPC EAN: 5056377501218

Product Range Selector (Blake - Coaxial Cable Patch Leads)

See all from this product range

Product Overview

Coaxial patch lead for use with WiFi aerials.
  • Designed for use from DC (0Hz) to 18GHz
  • Commonly used in microwave systems, hand-held radio, mobile telephone antennas, WiFi antenna systems, and USB software-defined radio dongles
  • Low loss, gold-plated connectors
  • Suitable for access points and router
  • Impedance: 50Ω

Product Information


:
SMA RP Plug to SMA RP Jack

:
-

:
50ohm

:
9.9ft

:
3m

:
Black

:
Blake - Coaxial Cable Patch Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377501218

136 In stock Need more?

???PF_PDP_RSP_SUP???

£5.80 ( £6.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.80 (£6.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.50 (£6.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --