You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double F Type Female Outlet Plate - 

PROSLO22F

New
PROSLO22F - Double F Type Female Outlet Plate
PROSLO22F - Double F Type Female Outlet Plate

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
PROSLO22F
Order Code:
AP04200
Product Range
-

Product Overview

This fully-screened unit satisfies the need for outlets which will fit into slimmer mounting boxes than previous designs. The die-cast module achieves high screening integrity without the need for an inner spring-fingered cage and will fit into a 16mm 'plaster-depth' flush mounting box.
  • Fully-screened non-isolated twin 'F-type' outlet plate, independentl certified to BS EN 50083-2
  • Fits 16mm deep flush or surface mounting boxes
  • Particularly suitable for digital upgrades, allows unscreened outlets to be replaced where complete rewiring is not a practical proposition
  • A significant reduction in impulsive interference to digital terrestrial TV reception can be obtained when old unscreened and isolated outlets are replaced.
  • Industry-standard 2-level cable stripping dimensions, as used for crimp F-connectors
  • Accessible screw terminal connection for cable centre conductor; no blind push-fit operations
  • No fiddly inner screening cage
  • Supplied with dog-point fixing screws for easy location in the mounting box lugs

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£6.01 ( £7.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.01 (£7.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.86 (£7.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --