You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSLink SPDIF Plug to TOSLink Mini 5mm Plug Gold Plated Optical Lead, 2m -
PROSPDIF-MINI-2M-BLK
New- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROSPDIF-MINI-2M-BLK
- Order Code:
- AV30795
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056377516304
Product Overview
- High performance TOSLink AV cable with low-loss synthetic fibre core
- Fibre optic cable is immune to RFI, EMI and ground loop issues
- Precision polished fibre tip to ensure optimal signal clarity
- Supports Dolby Digital (5.1, 6.1, 7.1), DTS and AC-3 audio formats
- Over 250Mb/s bandwidth capacity for digital transmission
- Flexible PVC outer jacket for enhanced durability
- Moulded strain reliefs at cable ends to reduce connector stress
Product Information
- :
- TOSLINK Plug
- :
- TOSLINK Mini Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.10 (£6.12) | ( ) |
3+ | £4.90 (£5.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.