You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Gold Plated Polished Lens Optical TOSlink Cable, 5m - 

PROSPDIF050M

PROSPDIF050M - 4mm Gold Plated Polished Lens Optical TOSlink Cable, 5m
PROSPDIF050M - 4mm Gold Plated Polished Lens Optical TOSlink Cable, 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
PROSPDIF050M
Order Code:
AP03980
Product Range
Male to Male Gold Plated Polished Lens Optical TOSlink Cables
Also Known As:
GTIN UPC EAN: 5060041664475

Product Range Selector (Male to Male Gold Plated Polished Lens Optical TOSlink Cables)

See all from this product range

Product Overview

A male to male TOSlink optical beam cable that has gold plated connectors for reduced interference, a metal shell and PVC jacket to avoid EMI/RFI interference and protect lens from dust and oxidation, finished with a polished lens for focusing optical beam and reducing reflection in the inner wall, promoting high speed data transfer and accuracy, even when cable is distorted. Suitable for any optical audio enabled devices.
  • Gold plated for reduced resistance and interference
  • Metal shell with polished lens for high speed and accuracy
  • Rubber caps preventing dust and oxidation
  • Sound bar, audio processor, DAC and TV
  • Fibre optic
  • 7.1 Audio formats
  • PVC Jacket eliminating EMI/RFI interference

Applications

Audio

Product Information


:
TOSLINK Plug

:
TOSLINK Plug

:
16.4ft

:
5m

:
Black

:
Male to Male Gold Plated Polished Lens Optical TOSlink Cables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060041664475

9 In stock Need more?

???PF_PDP_RSP_SUP???

£4.25 ( £5.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.25 (£5.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.95 (£4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --