You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Splitter/Combiner, 6-Way, DC Pass 1 Port -
PROSPL612P
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROSPL612P
- Order Code:
- AP03763
- Product Range
- PROception - Splitters/Combiners
- Also Known As:
- GTIN UPC EAN: 5060041662747
Product Range Selector (PROception - Splitters/Combiners)
See all from this product rangeProduct Overview
- 6-way splitter/combiner
- Suitable for splitting LNB outputs to feed two or more multiswitches
- Fully-screened, die-cast housings with 'F' connectors throughout
- DC power pass to one port
- Suitable for indoor use only, unless mounted in a waterproof and condensation-free housing
- Power pass rating: 24V max., AC/DC at 1A max.
- Frequency range: 5-2,300MHz
Product Information
- :
- PROception - Splitters/Combiners
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.27 (£7.52) | ( ) |
3+ | £5.87 (£7.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.