You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" Elbow Mount, 25cm Stand Off, 23cm Upright, 18x18cm x 4mm Base -
SAT7B
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- SAT7B
- Order Code:
- AP03945
- Product Range
- Blake - SATxx Series
- Also Known As:
- GTIN UPC EAN: 5056377505537
Product Range Selector (Blake - SATxx Series)
See all from this product rangeProduct Overview
- Cranked 90°, straight 'L' mount
- Base has slots for installation
- Fitted with weather-resistant end caps
- Hot dipped galvanised to prevent rust
Product Information
- :
- Satellite Dishes
- :
- Elbow Mount
- :
- Blake - SATxx Series
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.68 (£21.22) | ( ) |
3+ | £16.42 (£19.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.