You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Gain TV Aerial Kit, 30 Element, Group K - 

VW5K-KIT

VW5K-KIT - High Gain TV Aerial Kit, 30 Element, Group K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
VW5K-KIT
Order Code:
AP03959
Product Range
Blake - VW5 Series
Also Known As:
GTIN UPC EAN: 5056377506862

Product Range Selector (Blake - VW5 Series)

See all from this product range

Product Overview

High gain TV aerial for medium reception areas.
  • Directional high gain X-type aerial
  • Solid rod rotate-and-lock X-type, multi-bay element design
  • Pre-assembled elements to minimise installation time
  • Tilt-and-slide clamp, allows horizontal/vertical polarisation and elevation adjustment for improved noise rejection
  • Steel parts are protected either with BZP (bright zinc plating) or manufactured from hot dip zinc coated strip
  • Plastic parts are UV stabilised
  • Large, fortified reflectors for improved anti-ghosting properties
  • Length: 781mm

Contents

Aerial, mounting bracket and pole, clamp, cable clips, 10m coaxial cable, coaxial plug, and instructions

Product Information


:
Blake - VW5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377506862

91 In stock Need more?

???PF_PDP_RSP_SUP???

£23.23 ( £27.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.23 (£27.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.72 (£26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --