You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9" x 9" TV Aerial Stand Off Bracket, Painted, 6.5" Stand Off - 

WB22

WB22 - 9" x 9" TV Aerial Stand Off Bracket, Painted, 6.5" Stand Off

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
WB22
Order Code:
AP00959
Product Range
Blake - WB Series
Also Known As:
GTIN UPC EAN: 5060041664048

Product Range Selector (Blake - WB Series)

See all from this product range

Product Overview

Bracket manufactured from steel and used for wall or gable end mounting.
  • Fully welded joints for strength
  • V Bolt mounting holes - 60mm centre
  • Painted finish
  • Stand off: 6.5"
  • Dimensions (WxH): 9"x9"

Product Information


:
Aerials & Satellite Dishes

:
-

:
Blake - WB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060041664048

2 In stock

Available until stock is exhausted

£6.17 ( £7.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.17 (£7.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.66 (£6.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --