You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
External Parabolic WiFi Wireless Aerial, 2.4 & 5GHz -
WIFIEXT
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- WIFIEXT
- Order Code:
- AP03570
- Product Range
- -
- Technical Datasheet:
- WIFIEXT Datasheet
Product Overview
- Dual band (2.4GHz and 5GHz)
- 1.5-5km range, dependant on ERP (Effective Radiated Power) and terrain
- Rear pole-mount fixing; suitable for both horizontal and vertical polarization
- Pre-fitted with 1m of cable and SMA connector
- Directional rear parabolic mesh reflector
- Frequency range: 2.4-2.485GHz/5.725-5.85GHz
- Gain: 15/24dBi
- Grid dimensions (WxH): 400x300mm
Product Information
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.38 (£46.06) | ( ) |
| 3+ | £35.86 (£43.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























