You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer, 0.35Va, 2x 9V - 

AVB0.35/2/9

AVB0.35/2/9 - Transformer, 0.35Va, 2x 9V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
AVB0.35/2/9
Order Code:
TF01257
Product Range
AVB Series
Technical Datasheet:
AVB0.35/2/9   Datasheet
See all Technical Docs

Product Range Selector (AVB Series)

See all from this product range

Product Overview

As a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Designed for high ambient temperatures
  • Inherently short-circuit proof
  • Minimum size at high output
  • Also with dual output voltage for series or parallel connection
  • Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
  • Dual input voltage for series or parallel connection
  • Self-extinguishing potting and hood material

Applications

Industrial, Power Management, Safety

Product Information


:
Encapsulated Safety Isolating

:
2 x 115V

:
2 x 9V

:
350mVA

:
50Hz / 60Hz

:
Dual Primary, Dual Secondary

:
19mA

:
-

:
Through Hole

:
AVB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£5.03 ( £6.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.03 (£6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.86 (£5.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.62 (£5.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --