You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, 0.5Va, 2x 9V -
AVB0.5/2/9
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- AVB0.5/2/9
- Order Code:
- TF01260
- Product Range
- AVB Series
- Technical Datasheet:
- AVB0.5/2/9 Datasheet
Product Range Selector (AVB Series)
See all from this product rangeProduct Overview
- Designed for high ambient temperatures
- Inherently short-circuit proof
- Minimum size at high output
- Also with dual output voltage for series or parallel connection
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Dual input voltage for series or parallel connection
- Self-extinguishing potting and hood material
Applications
Industrial, Power Management, Safety
Product Information
- :
- Encapsulated Safety Isolating
- :
- 2 x 115V
- :
- 2 x 9V
- :
- 500mVA
- :
- 50Hz / 60Hz
- :
- Dual Primary, Dual Secondary
- :
- 27mA
- :
- -
- :
- Through Hole
- :
- AVB Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.55 (£4.26) | ( ) |
10+ | £3.14 (£3.77) | ( ) |
50+ | £2.97 (£3.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.