You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, 230V, 0.35 Va, 12V -
VB 0.35/1/12
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- VB 0.35/1/12
- Order Code:
- TF01288
- Product Range
- VB Series
Product Range Selector (VB Series)
See all from this product rangeProduct Overview
- Minimum size at high output, inherently short-circuit proof
- Also with dual output voltage for series or parallel connection
- Designed for high ambient temperatures
- Self-extinguishing potting material
- 230VAC rated input voltage, 50 to 60Hz rated frequency range
- 12VAC rated output, 0.35VA rated power, 30.0% efficiency
- Encapsulated type, IP 00 protection index, VDE=B, UL=class 105 insulation class
- Pins for printed circuit boards terminals
- 0.6mm pin measures (ø), dimension (W x H x D) is 22.7 x 15 x 22mm
- Ambient temperature range from -20 to 70°C, dimension is (W x H x D) is 22.7mm x 15mm x 22mm
Product Information
- :
- Encapsulated Safety Isolating
- :
- 230V
- :
- 12V
- :
- 350mVA
- :
- 50Hz / 60Hz
- :
- Single Primary, Single Secondary
- :
- 29mA
- :
- -
- :
- Through Hole
- :
- VB Series
Technical Documents (0)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.29 (£5.15) | ( ) |
10+ | £4.14 (£4.97) | ( ) |
25+ | £3.93 (£4.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.