You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transformer, 0.35Va, 2x 15V -
VB0.35/2/15
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- VB0.35/2/15
- Order Code:
- TF01228
- Product Range
- VB Series
Product Range Selector (VB Series)
See all from this product rangeProduct Overview
- Designed for high ambient temperatures
- Minimum size at high output
- Also with dual output voltage for series or parallel connection
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Inherently short-circuit proof
- Self-extinguishing potting material
Applications
Industrial, Power Management, Safety
Product Information
- :
- Encapsulated Safety Isolating
- :
- 230V
- :
- 2 x 15V
- :
- 350mVA
- :
- 50Hz / 60Hz
- :
- Single Primary, Dual Secondary
- :
- 11mA
- :
- -
- :
- Through Hole
- :
- VB Series
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.02 (£4.82) | ( ) |
10+ | £3.83 (£4.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.