You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.4W E14 LED Mini Candle Bulb, Green - 

BLMB2014G-RVW1H23

BLMB2014G-RVW1H23 - 1.4W E14 LED Mini Candle Bulb, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLTC BLTC
Manufacturer Part No:
BLMB2014G-RVW1H23
Order Code:
LP08748
Product Range
-
See all Technical Docs

Product Overview

This LED Candle Mini E14 is a stylish and energy-efficient green LED lamp designed for decorative lighting. Ideal for creating a warm, ambient atmosphere in a variety of settings, this mini E14 candle bulb provides long-lasting, vibrant colour with minimal energy consumption.
  • Direct replacements for conventional incandescent, halogen and CFL lamps
  • Non-Dimmable
  • Life span: 40,000 hours
  • Energy rating: A+

Product Information


:
Candle

:
E14 / SES

:
Green

:
-

:
Non-Dimmable

:
-

:
10W

:
-

:
1.4W

:
230V

:
A+

:
90mm

:
20mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

73 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.89 ( £1.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --