You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S11 BC/B22 LED Golf Ball Bulb, 1.4W (10W) Green -
BLMS3522G-RVW1H23
- Manufacturer:
- BLTC BLTC
- Manufacturer Part No:
- BLMS3522G-RVW1H23
- Order Code:
- LP08708
- Technical Datasheet:
- BLMS3522G-RVW1H23 Datasheet
Product Information
- :
- Golf Ball
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Green
- :
- -
- :
- Non-Dimmable
- :
- -
- :
- 10W
- :
- -
- :
- 1.4W
- :
- 230V
- :
- A+
- :
- 57mm
- :
- 35mm
- :
- -
Technical Documents (1)
31 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.90 (£1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.