You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E27 GLS A19 LED Light Bulb, IP65 9.5W (60W Equivalent) Warm White 760lm -
BLO1927PP-CVW110H2
- Manufacturer:
- BLTC BLTC
- Manufacturer Part No:
- BLO1927PP-CVW110H2
- Order Code:
- LP08804
- Product Range
- -
- Technical Datasheet:
- BLO1927PP-CVW110H2 Datasheet
Product Overview
- Non-Dimmable
- Energy rating: A+
- Life span: 40,000 hours
Product Information
- :
- Frosted GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 300°
- :
- 60W
- :
- 760lm
- :
- 9.5W
- :
- 230V
- :
- A+
- :
- 127mm
- :
- 60mm
- :
- -
Technical Documents (1)
43 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.60 (£3.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.