You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blufixx Blue LED Repair Pen, White -
FDM-PEN/BLACKINT
- Manufacturer:
- BLUFIXX BLUFIXX
- Manufacturer Part No:
- FDM-PEN/BLACKINT
- Order Code:
- CP08007
- Product Range
- Blufixx LED Repair Pens
- Also Known As:
- GTIN UPC EAN: 4260324352957
Product Range Selector (Blufixx LED Repair Pens)
See all from this product rangeProduct Overview
- Repairs cracks, dents, scratches, detached parts and fills gaps due to missing parts
- Blue LED light cures and hardens the gel instantly
- Gel can be corrected during application, does not dry out
- 5g Gel lasts for approx. 100 applications
- Supplied with 4x AG3/LR41 batteries
- White gel - ideal for repairing low Voltage cables
Product Information
- :
- -
- :
- -
- :
- Pen Applicator
- :
- 4.6ml
- :
- 40g
- :
- Blufixx LED Repair Pens
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.01 (£6.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.