You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC to Twisted Pair CCTV Balun -
BNC-LAN-P-5MP
Product Overview
- Compatible with CVI,TVI, and AHD
- Range: 720P CVI - 450m 960P AHD - 350m 1080P 5MP CVI - 250m 1080P 5MP TVI - 250m 1080P 5MP AHD - 250m
- Impedance: BNC 75Ohm, terminal 100Ohm
- Dimensions: 39x17x19mm
Product Information
- :
- Balun
- :
- CCTV
- :
- -
Technical Documents (0)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.45 (£5.34) | ( ) |
5+ | £4.25 (£5.10) | ( ) |
10+ | £4.05 (£4.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.