You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18m Pre-Terminated BNC and Power Shotgun CCTV Cable -
C-BNC-18M
- Manufacturer:
- BLUPONT BLUPONT
- Manufacturer Part No:
- C-BNC-18M
- Order Code:
- SR10546
- Product Range
- -
- Technical Datasheet:
- C-BNC-18M Datasheet
Product Overview
- Shotgun, dual cable for CCTV data and DC power
- 18m Pre terminated length
- Suitable for BNC connected CCTV, DVR, set-top boxes
- Massively reduces installation time
- Black, weather resistant PVC with quality copper conductors
- 2.1mm Centre positive DC power plugs installed
- Overall diameter: 3.8mm approx - Shielded Coax
Product Information
- :
- BNC Plug
- :
- BNC Plug to 2.1mm DC Power Plug
- :
- 2.1mm DC Power Plug
- :
- 59ft
- :
- 18m
- :
- Black
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.49 (£10.19) | ( ) |
3+ | £8.19 (£9.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.