You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CCTV 5 Way DC Splitter Power Adaptor -
C-PS-5W
- Manufacturer:
- BLUPONT BLUPONT
- Manufacturer Part No:
- C-PS-5W
- Order Code:
- SR10549
- Technical Datasheet:
- C-PS-5W Datasheet
Product Overview
- 5-Way DC 2.1mm Splitter Adaptor for CCTV power
- Standard 2.1mm DC male connectivity at CCTV Input
- Standard 2.1mm DC female at PSU input
- Wide power rating: 12V - 36V DC, 5.5mm x2.1mm
- Quality, copper (Cu) wire up to 22AWG
- Robust, plastic design with strain relief
Product Information
- :
- DC Splitter Power Adaptor
- :
- CCTV Cameras
- :
- -
Technical Documents (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.25 (£2.70) | ( ) |
3+ | £2.15 (£2.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.