You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CCTV 8 Way DC Splitter Power Adaptor - 

C-PS-8W

C-PS-8W - CCTV 8 Way DC Splitter Power Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLUPONT BLUPONT
Manufacturer Part No:
C-PS-8W
Order Code:
SR10550
Technical Datasheet:
C-PS-8W   Datasheet
See all Technical Docs

Product Overview

Run up to 8 DC powered CCTV cameras from a single PSU. The C-PS-8W is an efficient 8-way DC power splitter that simply plugs into a compatible existing PSU used for CCTV cameras. Cutting down on using multiple PSUs in your installation means you’ll cut down on costs plus be more energy efficient at the same time. Robust design and low electrical resistance are assured by using copper cables and nickel plated DC conductors for maximum electrical transfer.
  • 8-Way DC 2.1mm Splitter Adaptor for CCTV power
  • Standard 2.1mm DC male connectivity at CCTV Input
  • Standard 2.1mm DC female at PSU input
  • Wide power rating: 12V - 36V DC, 5.5mm x2.1mm
  • Quality, copper (Cu) wire up to 22AWG
  • Robust, plastic design with strain relief

Product Information


:
DC Splitter Power Adaptor

:
CCTV Cameras

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock

100 more will be available week commencing 05/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.98 ( £3.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.83 (£3.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --