You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Channel 5MP CCTV DVR System with 2 Bullet Cameras & 500GB HDD -
KIT-4CH-H265-2BW-5-BP
- Manufacturer:
- BLUPONT BLUPONT
- Manufacturer Part No:
- KIT-4CH-H265-2BW-5-BP
- Order Code:
- SR10818
- Technical Datasheet:
- KIT-4CH-H265-2BW-5-BP Datasheet
Product Range Selector (Blupont - Hybrid DVR & Cameras CCTV Kits)
See all from this product rangeProduct Overview
- Hybrid DVR:-
- Professional-grade, 4-channel, 4K hybrid DVR system
- Advanced H.265+ video codec for efficient and fast storage
- Robust Linux runtime, Android and iOS app
- Motion detection, scheduled recording and push notifications
- Ethernet, HDMI out and USB for flexible connectivity
- Supplied with 500GB HDD
- Cameras:-
- 2x HD Bullet cameras
- 5MP CMOS Chip
- 3.6mm Wide angle lens
- Advanced infrared for night operation, max. 20m range
- IP66 Rated
Product Information
- :
- Blupont - Hybrid DVR & Cameras CCTV Kits
- :
- UK Type G
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £143.42 (£172.10) | ( ) |
3+ | £140.39 (£168.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.