You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP 4-in-1 Hybrid Dome CCTV Camera, 20m IR - White -
SC-5MP-DW-BES
- Manufacturer:
- BLUPONT BLUPONT
- Manufacturer Part No:
- SC-5MP-DW-BES
- Order Code:
- SR10467
- Product Range
- Blupont 5MP CCTV
- Also Known As:
- GTIN UPC EAN: 8400800034120
Product Range Selector (Blupont 5MP CCTV)
See all from this product rangeProduct Overview
- 5MP hybrid camera *
- Outputs to CVBS/CVI/TVI and AHD
- 3.6mm board lens
- IP66 rated
- Inline controller to change output mode
- BNC connection
- Range: 20m
- Weight: 450g
Footnotes
Product Information
- :
- 1/3 "
- :
- 5MP
- :
- 12V
- :
- 0.001lx
- :
- 3.6mm
- :
- 20m
- :
- Blupont 5MP CCTV
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.50 (£42.60) | ( ) |
3+ | £34.50 (£41.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.