You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G4 Pond Sealer, Clear 500g -
BON12220
- Manufacturer:
- BONDA BONDA
- Manufacturer Part No:
- BON12220
- Order Code:
- SA04087
- Product Range
- Bonda - G4 Pond Sealer
- Also Known As:
- GTIN UPC EAN: 5014197122204
- Technical Datasheet:
- BON12220 Datasheet
Product Range Selector (Bonda - G4 Pond Sealer)
See all from this product rangeProduct Overview
- Deep bonding plastic coating for concrete rendered ponds
- Seals concrete floors
- Quick and easy to apply
- No primer needed
- Can be used at low temperatures
Product Information
- :
- Polyurethane
- :
- Sealing
- :
- Container
- :
- Transparent
- :
- -
- :
- 500g
- :
- Bonda - G4 Pond Sealer
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.61 (£15.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.