You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W RMS Bluetooth 2 Channel Active Portable Battery Powered Speaker -
GOSOUND 800
New- Manufacturer:
- BOOMTONE DJ BOOMTONE DJ
- Manufacturer Part No:
- GOSOUND 800
- Order Code:
- LS06497
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700752717481
- Technical Datasheet:
- GOSOUND 800 Datasheet
Product Overview
- Portable active speaker
- Channels: 2
- RMS power: 100 W
- Peak power: 190 W
- Max. SPL. : 115 dB
- Bass speaker: Ø8" (203 mm)
- Treble speaker: Tweeter Ø1" (25 mm)
- Frequency response: 60Hz to19 kHz
- DSP: Bass Boost, Feedback detector, Reverb, Talkover, Limiter
- DSP modes: Music / Voice / Return / Sub
- Bluetooth 5.0 connectivity
- TWS (pairing of 2 Traveler 300 for stereo broadcasting)
- Connections:
- Mic / Line / Instru inputs: 2x XLR combo / Jack 6.35mm
- AUX inputs: 2x RCA + 1x TRS mini-jack 3.5 mm
- Line output: XLR
- Power supply: 11.1 V Lithium battery - 6600 mAh
- Dimensions: 460 x 325 x 315 mm
- Weight: 8 kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.99 (£179.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.