You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DJ Laptop Stand -
LDS3
New- Manufacturer:
- BOOMTONE DJ BOOMTONE DJ
- Manufacturer Part No:
- LDS3
- Order Code:
- LS06504
- Product Range
- -88
- Also Known As:
- GTIN UPC EAN: 3700752705471
- Technical Datasheet:
- LDS3 Datasheet
Product Range Selector (-88)
See all from this product rangeProduct Overview
- PC stand
- Ideal for musicians or DJs
- Compatible with all computers
- Easy to mount
- Fits perfectly on top of your USB controller or mixer
- Height: 260mm to 360mm
- Top Tray: 240 x 240mm
- Maximum weight: 15kg
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.83 (£25.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.