You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos - 

LIGHTSHOW 6FX

New
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos
LIGHTSHOW 6FX - 6 in 1 LED Light Effect, Strobe, UV Crystal Ball, Laser, LED Wash and Gobos

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIGHTSHOW 6FX
Order Code:
LS06506
Product Range
Lightshow FX Series
Also Known As:
GTIN UPC EAN: 3700752717931
Technical Datasheet:
LIGHTSHOW 6FX   Datasheet
See all Technical Docs

Product Range Selector (Lightshow FX Series)

See all from this product range

Product Overview

The BoomTone DJ LightShow 6FX combines 6 light effects (Strobe, UV, Crystal Ball, LASER, LED Wash, Gobos) in a single device, with IR remote control and 16 channel DMX control, ideal for party atmospheres.
  • BoomTone DJ LightShow 6FX
  • Ultra-complete light show with 6 different effects
  • Laser, Strobe, Crystal Ball, UV, LED Wash, Gobos
  • Crystal Ball light source: 1 x 10W RGBW 4-in-1 LED
  • Strobe and UV light sources: 4 x 4W white and UV LEDs
  • Laser light sources: 120mW green and 30mW red
  • LED Wash light sources: 4x 4W RGBW 4-in-1 LEDs
  • 4 Operating modes: DMX, auto, music detection, IR remote control
  • Coverage angle: 120 degrees
  • DMX channels: 16 channels
  • Power supply: 100V to 240V AC / 50-60Hz
  • Fuse: F 3A / 250V
  • Max. power consumption: 100W: 80W
  • Weight: 1.5kg

Product Information


:
Lightshow FX Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3700752717931

2 In stock Need more?

???PF_PDP_RSP_SUP???

£99.99 ( £119.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.99 (£119.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --