You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Battery Active Speaker, 250W -
MASTER 300
New- Manufacturer:
- BOOMTONE DJ BOOMTONE DJ
- Manufacturer Part No:
- MASTER 300
- Order Code:
- LS06503
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700752715487
- Technical Datasheet:
- MASTER 300 Datasheet
Product Overview
- Portable battery-powered speaker
- Karaoke speaker
- Woofer: 2x 6.5" / 16 cm
- Tweeter: 2" tweeter
- Max. power: Peak: 250W
- Bandwidth: 55Hz - 18kHz
- USB / SD reader
- Tuner mode
- Built-in light
- Bluetooth: TWS Version 5.0
- Bluetooth range: 10 meters
- Battery: 3.7 V / 3600 mAh lithium battery
- Battery life: 2 to 4 hours
- Battery charging time: 3 to 4 hours
- IR remote control
- Dimensions: 220mm x 240mm x 500 mm
- Weight: 3.75kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.49 (£74.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.