You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Portable PA Speaker System, 300W RMS -
TRAVELSOUND12-VHF
New- Manufacturer:
- BOOMTONE DJ BOOMTONE DJ
- Manufacturer Part No:
- TRAVELSOUND12-VHF
- Order Code:
- LS06500
- Product Range
- TRAVELSOUND-VHF Series
- Also Known As:
- GTIN UPC EAN: 3700752717023
- Technical Datasheet:
- TRAVELSOUND12-VHF Datasheet
Product Range Selector (TRAVELSOUND-VHF Series)
See all from this product rangeProduct Overview
- SD card reader, USB and IR remote control
- FM tuner with station memory and scan function
- Comes with 1 VHF handheld microphone and 1 VHF headset microphone (2 AA 1.5 V LR06 batteries per microphone not included)
- Bluetooth receiver for streaming your music from a smartphone
- TWS function to use 2 TravelSound12-VHF speakers in stereo! - Woofer: 12" / 31 cm
- Tweeter: 1" compression driver
- Max. power: 600W
- RMS power: 300W
- Frequency range: 40Hz - 20kHz
- 1 wired microphone input (6.35 mm jack)
- 1 wired microphone input (XLR / 6.35 mm jack)
- MIC priority function
- Microphone volume control
- Echo and delay effects on the microphone
- Music bass adjustment +/- 12 dB
- Music treble adjustment +/- 12 dB
- Microphone bass adjustment +/- 12 dB
- Microphone treble adjustment +/- 12 dB
- Aux / Line input via RCA and XLR
- XLR line output
- 6.35 mm jack instrument input
- Battery: 12 V / 4.5 Ah
- Battery life: up to 6 hours
- Wireless microphone frequency: 174Mhz to 216Mhz
Product Information
- :
- TRAVELSOUND-VHF Series
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.66 (£199.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.