You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit - 

0.600.8C1.K02

0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit
0.600.8C1.K02 - 33cm 36V Li-Ion Cordless Brushless Brush Cutter / Strimmer - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0.600.8C1.K02
Order Code:
SI19895
Product Range
-
Also Known As:
GTIN UPC EAN: 4059952636429

Product Overview

  • Cordless freedom, power and durability for getting your garden back under control
  • Superior performance and longer motor lifetime thanks to a brushless motor
  • Syneon Technology - Regulates energy use for optimal efficiency and longer runtime
  • Pro-Tap - Finish trimming tasks faster. Simply tap the trimmer spool to cut at the full diameter of 33cm
  • EasyWind - Quick and easy tool free line loading
  • Speed Control - Adapt your speed for different lawn, grass, and weed conditions
  • Laser Cut Metal Blade - Engineered to effortlessly cut through denser grass, nettles, brambles and bushes
  • Well-balanced, refined ergonomics for easy yet powerful operation
  • No Load Speed: 4500 - 6400min-1
  • Cutting Diameter: 33cm
  • Blade Diameter: 23cm

Contents

Brush Cutter, Shoulder Strap, 3m Spool & Laser Cut Metal Blade

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
36V

:
33cm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4059952636429

1 In stock Need more?

???PF_PDP_RSP_SUP???

£156.54 ( £187.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £156.54 (£187.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --