You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit - 

0.600.8C6.001

0.600.8C6.001 - Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit
0.600.8C6.001 - Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit
0.600.8C6.001 - Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit
0.600.8C6.001 - Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit
0.600.8C6.001 - Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit
0.600.8C6.001 - Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit
0.600.8C6.001 - Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit
0.600.8C6.001 - Advanced LeafBlower 36V-750 36V Li-Ion Cordless Leaf Blower - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0.600.8C6.001
Order Code:
SI19898
Product Range
-
Also Known As:
GTIN UPC EAN: 4059952568942

Product Overview

Finish big clean-ups quickly and easily with the powerful, cordless AdvancedLeafBlower 36V-750. The long-life brushless motor and Syneon Technology provide power as needed: wet leaves, grass clippings, and even toys are pushed off hard and grassy surfaces in no time. The variable speed dial enables flexibility for any clearance job. It packs a mighty 750m³/h on large areas and stubborn debris, while low to mid speed delivers satisfying results with a longer runtime and less noise - keeping neighbours happy. High performance is matched by comfort: this lightweight tool is well balanced, minimising arm and wrist strain.
  • Remove stubborn leaves with powerful, cordless performance
  • Brushless motor delivers high-performance, heavier-duty debris movement
  • Select your optimal power, noise level, and runtime with variable speed control
  • No-strain working thanks to lightweight and well-balanced design
  • Axial fan clears stubborn debris from hard, uneven, or wet surfaces
  • Syneon Technology for optimum power or maximum endurance as required
  • Airflow Speed: 100 - 200 km/h
  • Weight: 2.8 kg

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
230V

:
36V

:
-

:
-

:
-

:
-

:
-

:
510mm

:
310mm

:
254mm

:
2.8kg

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952568942

6 In stock Need more?

???PF_PDP_RSP_SUP???

£104.12 ( £124.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £104.12 (£124.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --